New at DigiKey
500 µOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCS0200B100Z00

DigiKey Part Number
4506-RTCS0200B100Z00-ND
Manufacturer
Manufacturer Product Number
RTCS0200B100Z00
Description
SHUNT 200A 0.1V 0.1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 µOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
500 µOhms
Tolerance
±0.1%
Composition
Metal Element
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 170°C
Features
Current Sense
Mounting Feature
Flanges
Size / Dimension
4.921" L x 2.441" W (125.00mm x 62.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
M3 Threaded; M8 Threaded
Package / Case
Rectangular Case
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$182.31000$182.31
10$168.98600$1,689.86
25$165.91840$4,147.96
50$164.13980$8,206.99
Manufacturers Standard Package
Unit Price without GST:$182.31000
Unit Price with GST:$200.54100