
MMFR3710B250RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR3710B250RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR3710B250RV9 |
Description | 250OHMS 0.1% 0.5W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.56100 | $75.61 |
| 25 | $6.62240 | $165.56 |
| 50 | $6.03520 | $301.76 |
| 100 | $5.53600 | $553.60 |
| 300 | $4.89420 | $1,468.26 |
| 500 | $4.64776 | $2,323.88 |
| 1,000 | $4.35747 | $4,357.47 |
| Unit Price without GST: | $11.02000 |
|---|---|
| Unit Price with GST: | $12.12200 |

