
PCSR2512BR020M6 | |
|---|---|
DigiKey Part Number | 4506-PCSR2512BR020M6TR-ND - Tape & Reel (TR) 4506-PCSR2512BR020M6CT-ND - Cut Tape (CT) 4506-PCSR2512BR020M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSR2512BR020M6 |
Description | 0.02 OHMS 0.1% 1W 15PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.73000 | $5.73 |
| 10 | $4.23000 | $42.30 |
| 25 | $3.88560 | $97.14 |
| 50 | $3.68600 | $184.30 |
| 100 | $3.52760 | $352.76 |
| 250 | $3.36644 | $841.61 |
| 500 | $3.27764 | $1,638.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.09208 | $12,368.32 |
| Unit Price without GST: | $5.73000 |
|---|---|
| Unit Price with GST: | $6.30300 |

