
BC807-16H-QR | |
|---|---|
DigiKey Part Number | 1727-BC807-16H-QRTR-ND - Tape & Reel (TR) 1727-BC807-16H-QRCT-ND - Cut Tape (CT) 1727-BC807-16H-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16H-QR |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 320 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22000 | $2.20 |
| 100 | $0.13650 | $13.65 |
| 500 | $0.10010 | $50.05 |
| 1,000 | $0.08828 | $88.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07323 | $219.69 |
| 6,000 | $0.06563 | $393.78 |
| 9,000 | $0.06175 | $555.75 |
| 15,000 | $0.05739 | $860.85 |
| 21,000 | $0.05480 | $1,150.80 |
| 30,000 | $0.05229 | $1,568.70 |
| 75,000 | $0.04677 | $3,507.75 |
| 150,000 | $0.04336 | $6,504.00 |
| 300,000 | $0.04080 | $12,240.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

