
BY25Q20AWUIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q20AWUIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q20AWUIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q20AWUIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q20AWUIG(R) |
Description | IC FLASH 2MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 85 MHz 6 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.24160 | $6.04 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.23200 | $23.20 |
| 250 | $0.22564 | $56.41 |
| 500 | $0.22072 | $110.36 |
| 1,000 | $0.21578 | $215.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20790 | $623.70 |
| 6,000 | $0.20295 | $1,217.70 |
| 9,000 | $0.20006 | $1,800.54 |
| 15,000 | $0.19643 | $2,946.45 |
| 21,000 | $0.19406 | $4,075.26 |
| 30,000 | $0.19156 | $5,746.80 |
| 75,000 | $0.18522 | $13,891.50 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

