Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4221ARIZ-RL

DigiKey Part Number
505-ADUM4221ARIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM4221ARIZ-RLCT-ND - Cut Tape (CT)
505-ADUM4221ARIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4221ARIZ-RL
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4221ARIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
2.5V ~ 6.5V
Logic Voltage - VIL, VIH
1.5V, 3.5V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 30ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.80000$12.80
10$9.94600$99.46
25$9.23120$230.78
100$8.51830$851.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.65697$7,656.97
Manufacturers Standard Package
Unit Price without GST:$12.80000
Unit Price with GST:$14.08000