PX0742/P/75OHM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Trompeter
In Stock: 41
Unit Price: $515.40000
Datasheet
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0742/P/75OHM

DigiKey Part Number
708-1925-ND
Manufacturer
Manufacturer Product Number
PX0742/P/75OHM
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Contact
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
-
Operating Temperature
-20°C ~ 70°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes