PX0742/P/50OHM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 380
Unit Price: $22.05000
Datasheet
Image for PX0742/P/50OHM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0742/P/50OHM

DigiKey Part Number
PX0742/P/50OHM-ND
Manufacturer
Manufacturer Product Number
PX0742/P/50OHM
Description
CONN BNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Contact
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
-
Operating Temperature
-20°C ~ 70°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes