
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.571" (14.50mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 25 A | |
Material | Steel | |
Plating | Tin | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.310" (58.67mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 5 | $10.89400 | $54.47 |
| 10 | $10.67800 | $106.78 |
| 25 | $10.40000 | $260.00 |
| 50 | $10.19380 | $509.69 |
| 100 | $9.99180 | $999.18 |
| 250 | $9.73096 | $2,432.74 |
| 500 | $9.53816 | $4,769.08 |
| 1,000 | $9.34921 | $9,349.21 |
| Unit Price without GST: | $11.42000 |
|---|---|
| Unit Price with GST: | $12.56200 |

