
PTQ-11036 | |
|---|---|
DigiKey Part Number | 377-PTQ-11036-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11036 |
Description | FIBERGLASS BOX WITH STAINLESS ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Opaque Cover/Door Cover Included 7.610" L x 5.310" W (193.29mm x 134.87mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.610" L x 5.310" W (193.29mm x 134.87mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 41in² (261cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.03000 | $47.03 |
| 4 | $39.16750 | $156.67 |
| 15 | $35.23533 | $528.53 |
| 25 | $31.30400 | $782.60 |
| 35 | $30.84886 | $1,079.71 |
| Unit Price without GST: | $47.03000 |
|---|---|
| Unit Price with GST: | $51.73300 |

