


PN-1333-A | |
|---|---|
DigiKey Part Number | 377-PN-1333-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1333-A |
Description | BOX PLASTIC GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Area (L x W) 19.8in² (128cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Thickness 0.140" (3.56mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 3.150" W (160.02mm x 80.01mm) | Material Flammability Rating UL94 HB |
Height 3.350" (85.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.94000 | $26.94 |
| 10 | $22.42200 | $224.22 |
| 100 | $20.93000 | $2,093.00 |
| Unit Price without GST: | $26.94000 |
|---|---|
| Unit Price with GST: | $29.63400 |

