



PC-11477 | |
|---|---|
DigiKey Part Number | 377-1700-ND |
Manufacturer | |
Manufacturer Product Number | PC-11477 |
Description | BOX ABS GRAY 6.1"L X 3.62"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 6.102" L x 3.622" W (154.99mm x 92.00mm) X 1.161" (29.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.102" L x 3.622" W (154.99mm x 92.00mm) | |
Height | 1.161" (29.49mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $7.90100 | $79.01 |
| 25 | $7.29200 | $182.30 |
| Unit Price without GST: | $9.45000 |
|---|---|
| Unit Price with GST: | $10.39500 |

