Cable Gland Polyamide (PA), Nylon PG29 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG29 Gray
IPG-22229-G
IPG-22229-G

IPG-22229-G

DigiKey Part Number
377-2204-ND
Manufacturer
Manufacturer Product Number
IPG-22229-G
Description
CABLE GLAND 18.03-24.89MM PG29
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG29 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.710" (18.03mm)
Outside Cable Diameter (Max)
0.980" (24.89mm)
Thread Size
PG29
Thread Length
0.470" (11.94mm)
Conduit Hub Size
-
Panel Hole Size
1.460" (37.1mm)
Material
Polyamide (PA), Nylon
Includes
Gasket
Color
Gray
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,576
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.87000$4.87
10$3.97000$39.70
Manufacturers Standard Package
Unit Price without GST:$4.87000
Unit Price with GST:$5.35700