
PTQ-11166 | |
|---|---|
DigiKey Part Number | 377-PTQ-11166-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11166 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 12.142" L x 11.810" W (308.41mm x 299.97mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.142" L x 11.810" W (308.41mm x 299.97mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 143in² (923cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.84000 | $62.84 |
| 10 | $55.68900 | $556.89 |
| 100 | $49.34980 | $4,934.98 |
| Unit Price without GST: | $62.84000 |
|---|---|
| Unit Price with GST: | $69.12400 |

