New Product
Enclosure Plastic, ABS Gray Cover Included 14.110" L x 13.780" W (358.39mm x 350.01mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQ-11170

DigiKey Part Number
377-PTQ-11170-ND
Manufacturer
Manufacturer Product Number
PTQ-11170
Description
PTQ ABS NOT UL BOX WITH STAINLES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Gray Cover Included 14.110" L x 13.780" W (358.39mm x 350.01mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.110" L x 13.780" W (358.39mm x 350.01mm)
Height
5.910" (150.11mm)
Area (L x W)
194in² (1252cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$70.56000$70.56
10$62.53100$625.31
100$55.41290$5,541.29
Manufacturers Standard Package
Unit Price without GST:$70.56000
Unit Price with GST:$77.61600