


CU-4247-B | |
|---|---|
DigiKey Part Number | 377-1469-ND |
Manufacturer | |
Manufacturer Product Number | CU-4247-B |
Description | BOX ALUM BLACK 7.39"L X 4.703"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 2.218" (56.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.390" L x 4.703" W (187.71mm x 119.46mm) | |
Height | 2.218" (56.34mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.78000 | $58.78 |
| 10 | $48.95600 | $489.56 |
| 100 | $45.59620 | $4,559.62 |
| Unit Price without GST: | $58.78000 |
|---|---|
| Unit Price with GST: | $64.65800 |


