AN-1303-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bud Industries
In Stock: 6
Unit Price: $28.95000
Datasheet
Box Metal, Aluminum Gray Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 2.165" (55.00mm)

AN-1303-G

DigiKey Part Number
377-1191-ND
Manufacturer
Manufacturer Product Number
AN-1303-G
Description
BOX ALUM GRAY 4.55"L X 2.58"W
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Box
Size / Dimension
4.545" L x 2.578" W (115.44mm x 65.48mm)
Height
2.165" (55.00mm)
Area (L x W)
11.7in² (75cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
BOX ALUM NATURAL 4.55"L X 2.58"W
In-Stock: 0
Unit Price: