
BCM84888B0IFEBG | |
---|---|
DigiKey Part Number | 516-BCM84888B0IFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM84888B0IFEBG |
Description | IC ETH 23X23 QUAD 10G/5G/2.5G PH |
Customer Reference | |
Detailed Description | 4/4 Transceiver IEEE 1588 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |