PEX8624-BB50RBI G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: $417.98000
Datasheet
PCI Express® Switch IC Channel 324-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEX8624-BB50RBI G

DigiKey Part Number
PEX8624-BB50RBIG-ND
Manufacturer
Manufacturer Product Number
PEX8624-BB50RBI G
Description
IC PCI EXPRESS SWITCH 324-FCBGA
Customer Reference
Detailed Description
PCI Express® Switch IC Channel 324-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Obsolete
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Configurable
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
324-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes