Image for MSA-0236-BLKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-0236-BLKG

DigiKey Part Number
516-2533-ND
Manufacturer
Manufacturer Product Number
MSA-0236-BLKG
Description
IC AMP ISM 0HZ-2.7GHZ 36 MICRO-X
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 2.7GHz 36 micro-X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
ISM
Manufacturer
Broadcom Limited
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Supply
25mA
Part Status
Obsolete
Test Frequency
1GHz
Frequency
0Hz ~ 2.7GHz
Mounting Type
Surface Mount
P1dB
4.5dBm
Package / Case
4-SMD (36 micro-X)
Gain
11.5dB ~ 13.5dB
Supplier Device Package
36 micro-X
Noise Figure
6.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable