RF Amplifier IC Cellular, ISM, PHS, PCS, WLL, SATCOM 100MHz ~ 6GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-81563-TR2G

DigiKey Part Number
MGA-81563-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-81563-TR2G
Description
IC AMP CELL 100MHZ-6GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, PHS, PCS, WLL, SATCOM 100MHz ~ 6GHz SOT-363, SC70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 6GHz
P1dB
14.8dBm
Gain
12.3dB
Noise Figure
2.7dB
RF Type
Cellular, ISM, PHS, PCS, WLL, SATCOM
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
31mA ~ 51mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable