1.5 nH Shielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 nH Shielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Tiny but Mighty 2.0

AIMC-0402HQ-1N5B-T

DigiKey Part Number
535-AIMC-0402HQ-1N5B-TTR-ND - Tape & Reel (TR)
535-AIMC-0402HQ-1N5B-TCT-ND - Cut Tape (CT)
535-AIMC-0402HQ-1N5B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0402HQ-1N5B-T
Description
FIXED IND 1.5NH 1A 50 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 nH Shielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0402HQ-1N5B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,860
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13000$1.30
100$0.10690$10.69
1,000$0.08793$87.93
5,000$0.07670$383.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07232$723.20
20,000$0.06819$1,363.80
30,000$0.06589$1,976.70
50,000$0.06310$3,155.00
70,000$0.06134$4,293.80
100,000$0.05952$5,952.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600