Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL3B-WXKDD

DigiKey Part Number
516-3535-1-ND - Cut Tape (CT)
516-3535-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL3B-WXKDD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.21mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,972
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.04000$10.40
100$0.76840$76.84
500$0.64740$323.70
1,000$0.60782$607.82
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.48808$976.16
4,000$0.46388$1,855.52
6,000$0.45147$2,708.82
10,000$0.43747$4,374.70
14,000$0.43196$6,047.44
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.63900