HLMP-EG2U-Z10DD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 41,635
Unit Price: $1.24000
Datasheet
Image for HLMP-EG2U-Z10DD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG2U-Z10DD

DigiKey Part Number
HLMP-EG2U-Z10DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG2U-Z10DD
Description
LED RED T-1 3/4 T/H
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes