
BCM82756AIFSBG | |
|---|---|
DigiKey Part Number | 516-BCM82756AIFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM82756AIFSBG |
Description | 10G MACSEC |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-BGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | 2-Wire Serial | |
Number of Circuits | 4 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,780 | $209.11256 | $790,445.48 |
| Unit Price without GST: | $209.11256 |
|---|---|
| Unit Price with GST: | $230.02382 |

