Image for HEDS-9731#154 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9731#154

DigiKey Part Number
HEDS-9731#154-ND
Manufacturer
Manufacturer Product Number
HEDS-9731#154
Description
ENC OPTCL QUAD RHT ANG TERM PINS
Customer Reference
Detailed Description
Rotary Encoder Optical 360 LPI Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 5.2V
Manufacturer
Broadcom Limited
Actuator Type
Codestrip Not Included
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Obsolete
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Optical
Termination Style
Terminal Pins
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
360 LPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.