
HEDL-5540#A05 | |
|---|---|
DigiKey Part Number | HEDL-5540#A05-ND |
Manufacturer | |
Manufacturer Product Number | HEDL-5540#A05 |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type 3/16" Open Center |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $84.47425 | $6,757.94 |
| Unit Price without GST: | $84.47425 |
|---|---|
| Unit Price with GST: | $92.92168 |

