Encoder to Microprocessor Interface 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTL-2001-A00

DigiKey Part Number
516-1880-5-ND
Manufacturer
Manufacturer Product Number
HCTL-2001-A00
Description
IC INTERFACE SPECIALIZED 16DIP
Customer Reference
Detailed Description
Encoder to Microprocessor Interface 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Encoder to Microprocessor
Interface
8-Bit Tristate
Voltage - Supply
4.5V ~ 5.5V
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable