
HCPL-2630-500E | |
|---|---|
DigiKey Part Number | 516-2983-2-ND - Tape & Reel (TR) 516-2983-1-ND - Cut Tape (CT) 516-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2630-500E |
Description | OPTOISO 3.75KV 2CH OPN COLL 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2630-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $4.84400 | $48.44 |
| 100 | $3.83950 | $383.95 |
| 500 | $3.39968 | $1,699.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.25662 | $3,256.62 |
| 2,000 | $3.13558 | $6,271.16 |
| 3,000 | $3.07365 | $9,220.95 |
| Unit Price without GST: | $6.54000 |
|---|---|
| Unit Price with GST: | $7.19400 |






