
ASMT-JC11-NST01 | |
|---|---|
DigiKey Part Number | 516-2947-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JC11-NST01 |
Description | LED CYAN 505NM 1W |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan 505nm (490nm ~ 520nm) 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-JC11-NST01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 505nm (490nm ~ 520nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 83lm (67lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |

