
APDS-9250 | |
|---|---|
DigiKey Part Number | 516-3293-2-ND - Tape & Reel (TR) 516-3293-1-ND - Cut Tape (CT) 516-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9250 |
Description | SENSOR OPT 550NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 5 | $2.31000 | $11.55 |
| 10 | $2.19900 | $21.99 |
| 25 | $2.06800 | $51.70 |
| 50 | $1.97860 | $98.93 |
| 100 | $1.89680 | $189.68 |
| 500 | $1.73238 | $866.19 |
| 1,000 | $1.67119 | $1,671.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.59804 | $3,995.10 |
| 5,000 | $1.54801 | $7,740.05 |
| 7,500 | $1.52068 | $11,405.10 |
| Unit Price without GST: | $2.60000 |
|---|---|
| Unit Price with GST: | $2.86000 |











