
AFCT-5179AZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5179AZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5179AZ |
Description | TXRX 125MBD DUPLEX BLACK SC 1X9 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1300nm 3.3V, 5V SC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 125MBd | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | SC | |
Mounting Type | Through Hole | |
Base Product Number |

