
AFBR-59SMI2Z | |
|---|---|
DigiKey Part Number | 516-3576-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-59SMI2Z |
Description | 250 MBD TRANSCEIVER POF, SMI |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 250MBd 650nm 3V ~ 3.6V SMI Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 250MBd | |
Wavelength | 650nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | SMI | |
Mounting Type | Through Hole | |
Base Product Number |

