
AEMD-CB2L-UW002 | |
|---|---|
DigiKey Part Number | 516-AEMD-CB2L-UW002TR-ND - Tape & Reel (TR) 516-AEMD-CB2L-UW002CT-ND - Cut Tape (CT) 516-AEMD-CB2L-UW002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CB2L-UW002 |
Description | LED BLUE SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 466nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.20800 | $12.08 |
| 100 | $0.89800 | $89.80 |
| 500 | $0.76052 | $380.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71552 | $715.52 |
| 2,000 | $0.67737 | $1,354.74 |
| 3,000 | $0.65780 | $1,973.40 |
| 5,000 | $0.63571 | $3,178.55 |
| 7,000 | $0.62257 | $4,357.99 |
| 10,000 | $0.60975 | $6,097.50 |
| 25,000 | $0.58148 | $14,537.00 |
| Unit Price without GST: | $1.71000 |
|---|---|
| Unit Price with GST: | $1.88100 |

