
ACPL-796J-060E | |
|---|---|
DigiKey Part Number | ACPL-796J-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-796J-060E |
Description | IC OPAMP ISOLATION 1 CIRC 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | $6.69051 | $5,419.31 |
| Unit Price without GST: | $6.69051 |
|---|---|
| Unit Price with GST: | $7.35956 |

