Isolation Amplifier 1 Circuit Differential 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-782T-000E

DigiKey Part Number
516-ACPL-782T-000E-ND
Manufacturer
Manufacturer Product Number
ACPL-782T-000E
Description
IC OPAMP ISOLATION 1 CIRC 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ACPL-782T-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
10.86mA
Current - Output / Channel
18.6 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$17.47000$17.47
50$11.78220$589.11
100$11.21590$1,121.59
500$10.21390$5,106.95
1,000$9.88892$9,888.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$17.47000
Unit Price with GST:$19.21700