
BXRH-30G1000-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30G1000-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30G1000-B-83 |
Description | LED COB V6 HD WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1459lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.6V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 6.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 10 | $3.45800 | $34.58 |
| 100 | $2.69640 | $269.64 |
| 500 | $2.36202 | $1,181.01 |
| 1,000 | $2.25312 | $2,253.12 |
| 2,000 | $2.16095 | $4,321.90 |
| 5,000 | $2.06054 | $10,302.70 |
| Unit Price without GST: | $4.75000 |
|---|---|
| Unit Price with GST: | $5.22500 |


