Parametric Equivalent

BXRC-50E10K1-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-50E10K1-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50E10K1-C-83-SE |
Description | VERO SE 29C COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 16662lm (Typ) | |
Current - Test | 1.3A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 66.7V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
Current - Max | 4.75A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 3.50mm | |
Light Emitting Surface (LES) | 29.10mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $39.65120 | $3,965.12 |
| Unit Price without GST: | $39.65120 |
|---|---|
| Unit Price with GST: | $43.61632 |


