
BXRC-50C4001-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-50C4001-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C4001-C-83 |
Description | LED COB VERO 18C WHT ROUND 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 6927lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 18.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.17000 | $25.17 |
| 10 | $19.79700 | $197.97 |
| 100 | $16.67380 | $1,667.38 |
| 500 | $15.31814 | $7,659.07 |
| Unit Price without GST: | $25.17000 |
|---|---|
| Unit Price with GST: | $27.68700 |


