BXEP-50E-163-18A-00-00-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 5,999
Unit Price: $1.16000
Datasheet
LED Lighting 5050 White, Cool 5000K 18.1V 160mA 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEP-50E-163-18A-00-00-0

DigiKey Part Number
976-1631-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BXEP-50E-163-18A-00-00-0
Description
LED 5050 COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting 5050 White, Cool 5000K 18.1V 160mA 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
378lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
160mA
Voltage - Forward (Vf) (Typ)
18.1V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
3.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes