
BXEN-27E-11L-3B-00-0-0 | |
---|---|
DigiKey Part Number | BXEN-27E-11L-3B-00-0-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXEN-27E-11L-3B-00-0-0 |
Description | LED GEN2 WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting Gen2 White, Warm 2700K 3V 60mA 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 26lm | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.108" L x 0.134" W (2.74mm x 3.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |