



THTEP-172-593-.5 | |
|---|---|
DigiKey Part Number | 2267-THTEP-172-593-.5-ND |
Manufacturer | |
Manufacturer Product Number | THTEP-172-593-.5 |
Description | LABEL 0.59"HX1.77"W WH 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP®, BRADYPRINTER PR Plus Series Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 1.770" (44.96mm) | |
Width | 0.590" (14.99mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $530.00000 | $530.00 |
| Unit Price without GST: | $530.00000 |
|---|---|
| Unit Price with GST: | $583.00000 |

