



THT-77-402-1.4 | |
|---|---|
DigiKey Part Number | 2267-THT-77-402-1.4-ND |
Manufacturer | |
Manufacturer Product Number | THT-77-402-1.4 |
Description | LABEL 4" H X 4"W WHITE 1=1400PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Material - Body Paper |
Label Type Die Cut | Base Product Number |
Printer Name BBP®81, BRADY IP® Series Label Printer, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.34000 | $170.34 |
| Unit Price without GST: | $170.34000 |
|---|---|
| Unit Price with GST: | $187.37400 |

