



THT-6-8591-10-WT | |
|---|---|
DigiKey Part Number | 2267-THT-6-8591-10-WT-ND |
Manufacturer | |
Manufacturer Product Number | THT-6-8591-10-WT |
Description | LABEL, 0.75" H X 1.5" W 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT, IP-R4407-WT, R4407-WT Printers | |
Applications | Component | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $802.24000 | $802.24 |
| Unit Price without GST: | $802.24000 |
|---|---|
| Unit Price with GST: | $882.46400 |

