MFR Recommended




THT-42-718-10 | |
|---|---|
DigiKey Part Number | 2267-THT-42-718-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-42-718-10 |
Description | LABEL, 0.187 IN H X 1 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BBP®81, IP® Series, PR Plus Series Label Printer, R6000 | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.187" (4.75mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


