



THT-106-483 | |
|---|---|
DigiKey Part Number | 2267-THT-106-483-ND |
Manufacturer | |
Manufacturer Product Number | THT-106-483 |
Description | LABEL, 2 IN W X 300 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4400, R4900, R6000 | |
Applications | General | |
Color - Background | White | |
Length | 3.598" (91.40mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $642.77000 | $642.77 |
| Unit Price without GST: | $642.77000 |
|---|---|
| Unit Price with GST: | $707.04700 |

