
PTS-0.95-500-321 | |
|---|---|
DigiKey Part Number | 2267-PTS-0.95-500-321-ND |
Manufacturer | |
Manufacturer Product Number | PTS-0.95-500-321 |
Description | SLEEVE, 0.5 IN DIA X 0.5 IN W |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 0.95" Dia (12.7mm x 24.1mm); Cable O.D. 0.16" ~ 0.24" (4.1mm ~ 6.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" W x 0.95" Dia (12.7mm x 24.1mm); Cable O.D. 0.16" ~ 0.24" (4.1mm ~ 6.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |

