
PTL-11-499 | |
|---|---|
DigiKey Part Number | 2267-PTL-11-499-ND |
Manufacturer | |
Manufacturer Product Number | PTL-11-499 |
Description | LABEL 0.75"H X 0.5"W WH 1=500PCS |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Nylon | |
Base Product Number |


