



PS-375-150-VT | |
|---|---|
DigiKey Part Number | 2267-PS-375-150-VT-ND |
Manufacturer | |
Manufacturer Product Number | PS-375-150-VT |
Description | SLEEVE, 0.375 IN DIA X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Violet Heat Shrinkable Label 1.50" W x 0.38" Dia (38.1mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" W x 0.38" Dia (38.1mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | Violet | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,272.80000 | $2,272.80 |
| Unit Price without GST: | $2,272.80000 |
|---|---|
| Unit Price with GST: | $2,500.08000 |

