
SCN45-5 | |
|---|---|
DigiKey Part Number | 2267-SCN45-5-ND |
Manufacturer | |
Manufacturer Product Number | SCN45-5 |
Description | CLIP SLEEVE & WM - LEGEND: 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.453" ~ 0.512" (11.51mm ~ 13.01mm) | |
Legend | 5 | |
Color | Black Legend, White Background | |
Material | Nylon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.71000 | $68.71 |
| Unit Price without GST: | $68.71000 |
|---|---|
| Unit Price with GST: | $75.58100 |

